Tektronix | Super charged bundles | 60% off
This February, we’re offering some exciting, brand-new, supercharged bundles from Tektronix. To make it even better, you can now save up to 60% off! Interested and want to find out what’s on offer?
The Tektronix MDO34 3-BW:
The fully loaded 3 Series sets a new standard for oscilloscopes with its built-in spectrum analyser with RF test performance and RF specifications. The MDO34 3-BW combines a high level of integration into a small instrument, designed to support students in lab experiments and the teaching of electronics.
Available with either 200 MHz or 350 MHz bandwidth (upgradable to 1GHz, with a 3-year warranty), both models include:
- 4 analogue channels
- 16 digital channels
- 1 spectrum analyser input
- 1 logic analyser input
- Sample rate (analog) up to 5GS/s
Each model also includes:
- 65-4093 - Tektronix MDO34 3-BW-350 Mixed Domain Oscilloscope 4x 350MHz Channels
- 85-7389 - Tektronix 3-MSO Installed Option; 16 Digital Channels
- 85-7390 - Tektronix 3-BND Installed Option; Application Bundle for 3 Series MDO
- 85-7391 - Tektronix 3-AFG Installed Option; Arbitrary Function Generator
Discover more about the Tektronix MDO34 3-BW-200 for £5,388 (normally £11,177), and the Tektronix MDO34 3-BW-350 for £6,036 (normally £15,567) today.
Browse full range
The Tektronix MSO44B 4-BW-350:
The “B” version features a faster processor system for twice the responsiveness, along with advanced analysis tools like FastFrame segmented memory, waveform histograms, and visual triggering. It’s available with a built-in 50 MHz arbitrary/function generator, decoding for over 25 serial protocols, and power analysis options. The model has a 13.3-inch HD touchscreen with an award-winning user interface, making the 4 Series a pleasure to use.
Further specifications:
- 350 MHz
- 4 input channels
- 6.25 GS/s sample rate
- 12-bit ADCs
- Each channel can be used for synchronized analog wave forms and spectrum analysis
The MSO44 4-BW-350 also comes with one passive analog probe per channel:
- TPP0250 250 MHz probes with 200 MHz bandwidth models
- TPP0500B 500 MHz probes with 350 MHz and 500 MHz bandwidth models
- TPP1000 1 GHz probes with 1 GHz and 1.5 GHz models
Get a 4 Series MSO44B 4-BW-350 with 3-Year Extended Warranty at a great price valued at £13,214, now £8,589.11
View product
What are you waiting for?
Make the most of this fantastic offer and save up to 60% off! *All available until stocks are exhausted.