Carbon-fibre prepreg plate 150x340x2

Order Code:

50-8750

Brand: Carbotec EAN-13: 4016138385366
  • Country of Origin:

Discontinued


This 2mm thick carbon-fibre prepreg sheet is manufactured from HT-prepregs (factory pre-impregnated tissues) and is particularly strong and rigid. The sheet can withstand temperatures of up to 115°C.

The sheet has a bi-directional structure with fibre layers at 0°/90°.


  • Sheet size 150 x 340mm
Dimensions (L x W) 340 x 150mm
Material Carbon fibre (carbon)
Thickness 2mm

Reviews


Be the first to submit a review

Trustpilot