Site: Industry
Currency: GBP    
Carver 301313 T321-600 Standard-Duty Long Reach Rack Clamp 60cm

Carver 301313 T321-600 Standard-Duty Long Reach Rack Clamp 60cm

Carver
Standard range
Order Code:

95-3222

Brand: Carver MPN: 301313 EAN-13: 5011727213012
Qty Unit Price (Ex VAT)
1+ £176.59
Price per unit Ex VAT
20 in Stock, despatched in 4 days

The Carver Standard-Duty Long Reach Rack Clamps have many uses. The most common include welding, metal fabrication, moulding box and die holding, plate fabrication, plastic and fibreglass moulding and maintenance work.

The Carver T321-600 Standard-Duty Long Reach Rack Clamp has the following specifications:

Capacity: 600mm (24in).
Reach: 120mm (4.3/4in)
Overall Length: 715mm (28.3/16in).
Clamping Force: 5,650N.
Weight: 3.5kg.


Type Clamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C