Casio DH-12ET-WK-UP 2 Digit Tax/ Euro Calculator

Standard range
Order Code:

25-0757

Brand: Casio MPN: DH-12ET-WK-UP EAN-13: 4549526609954
Qty Unit Price (Ex VAT)
1+ £15.33
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Casio DH-12ET-WK-UP desktop calculator has a large 12-digit angled display, and is ideal for the office, classroom, laboratory, home etc.

Among the features included with this calculator are:
Profit margin %, GT key
Decimal selector
Tax calculations
Square root
Sign change key
Large + key, 4 constants (k)
3-Digit comma marker
4-Key memory
Key rollover
Currency conversions
Correction key
Rounding selector
00 Key

  • Extra-large angled 12-digit display
  • Non-stick plastic keys
  • Auto power off
  • Dual powered / solar and battery
  • Dimensions 151 x 158 x 32mm
  • Weight 195g
  • Back up battery 1x LR44
Type Desktop
Dimensions 158 x 151 x 32mm
Number of Digits 12
Power Source Battery and solar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot