Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Casio FX-115MS Scientific Calculator

Order Code:  

25-0355

 
Brand: Casio MPN: FX-115MS-S-UH EAN-13: 4971850903116

Discontinued


The Casio FX-115MS scientific calculator has a twin-line LCD display and dual power source – Solar and battery.

The main display is a conventional 10-digit type plus 2-digit exponent, while the upper line of the display is a dot-matrix type which displays the formula being calculated. The FX-115MS also uses S-VPAM logic (super visually perfect algebraic method), allowing a formula to be entered in the same sequence as written.


  • 300 functions (218 scientific)
  • Includes trigonometric and statistical functions, numeric integration, complex numbers, binary, hex, decimal and octal bases
  • Supplied complete with slide-on hard case and battery
  • Dimensions: 154.5 x 78 x 12.7mm
  • Weight 105g
  • Suitable for Key Stages 3, 4 & A Level (ages 11 to 18)
Dimensions 154.5 x 78 x 12.7mm
Number of Digits 10 + 2
Power Source Battery and solar
Type Scientific

Reviews


Be the first to submit a review

Trustpilot