Casio FX-82SX Scientific Calculator

Order Code:

57-4652

Brand: Casio MPN: FX-82SX PLUS EAN-13: 4971850189022

Discontinued


The Casio FX-82SX is a technical and scientific calculator featuring a large range of functions and simple operation.

The calculator features S.V.P.A.M. algebraic input entry logic with a two line-display with settings for contrast and automatic switch-off.


  • 177 functions including cumulative memory, SCI/FIX/ENG function, percent calculation, 18 parenthesis levels, trigonometric and inversely trigonometric functions, conversion of polar coordinates to rectangular coordinates and inverse, hyperbolic and inversely hyperbolic functions, calculations in new degree, degree and radian measure, conversion of Sexagesimal in Decimal and inversely - Statistical calculations, automatic break computation, random number generator, change of sign
  • Solar / battery operated (1x AA)
  • Hard protective case
  • Battery powered operation
  • Colour: turquoise
  • Dimensions 155 x 78mm
  • Weight 130g
  • Casio type FX-82SX
Type Scientific
Dimensions 162 x 80mm
Number of Digits 10 + 2
Power Source Battery

Reviews


Be the first to submit a review

Trustpilot