Casio FX-83GTX GCSE Scientific Calculator Pink

Order Code:

25-0748

Brand: Casio MPN: FX-83GTX-DP-S-UH EAN-13: 4549526607813

Discontinued


The Casio FX-83GTX is the upgraded version of the best-selling FX-83GTPLUS scientific calculator, offering additional features such as a clearer display, clearer menus, a faster processor and 14 additional functions.

The large Natural Textbook Display shows mathematical expressions like roots and fractions as they appear in textbooks, so increasing comprehension because results are easier to understand.


  • Colour: black
  • Suitable for use in every UK exam where a calculator is allowed
  • Recommended and approved for Key Stages 3 and 4
  • 274 functions include Ratio, Digit Separator, Advanced Statistics, Advanced Tables and Variables List
  • Slide-on protective hard cover included
  • Clear 192 x 63 LCD display
  • Easy and clear menu function
  • 3 year guarantee
  • Auto power-off
  • Requires 1 x AAA battery (supplied)
  • Manufacturer's part FX-83GTX-DP-S-UH
Type Scientific
Dimensions 166 x 77 x 14mm
Power Source Battery

Reviews


Be the first to submit a review

Trustpilot