Casio KL-60L Label Printer (6, 9 And 12mm)

Order Code:

64-1633

Brand: Casio MPN: KL-60L EAN-13: 4971850136767
  • Country of Origin: China

Discontinued


This label printer from Casio makes it easy to print labels for the home, school, and office. It is designed with an easy to use keyboard for creating labels simple and fast. The printer includes a 4-digit, 1-line, LCD display with one built-in font and 6 character sizes. With a resolution of 160 dpi, the KL-60L can print in three sizes (6, 9 or 12mm).


  • For XR-bands 6 to 12mm
  • 207 displayable characters
  • Manufacturer's part XR-6WE1

Supplied with: labelling device KL-60E, instructions, XR-9X ribbon (black font on white, 4m).
Type Label printer
Tape Widths 6, 9 & 12mm

Reviews


Be the first to submit a review

Trustpilot