Casio MS-120EM 12 Digit Tax/ Euro Calculator Metal Face

Standard range
Order Code:

25-0758

Brand: Casio MPN: MS-120EM EAN-13: 4549526609930
Qty Unit Price (Ex VAT)
10+ £14.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 06/02/2025

The Casio MS-120EM is a 12-digit desk calculator with a robust metal face and an extra-large angled display.

Features include:
tax/euro calculations
Sign change key
Large + key
4 Constants (k)
3-Digit comma marker
Tax calculations
3-Key memory
Profit margin %
Profit calculation (cost, sell, margin)
Auto power off

  • Extra large angled 12 digit display
  • Non-stick plastic keys
  • Dual powered / solar and battery
  • Dimensions 103 x 145 x 31mm
  • Weight 120g
  • Back up battery LR54
    • Type Desktop
      Dimensions 145 x 103 x 31mm
      Number of Digits 12
      Power Source Battery and solar

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot