Casio MS-80 TV Calculator

Order Code:

57-4615

Brand: Casio MPN: MS-80S EAN-13: 4971850165835
  • Country of Origin:

Discontinued


The Casio MS-80TV desktop calculator has a large 8-digit LCD display and includes functions for tax and currency conversion.
  • Large 8-digit LCD display
  • Two-way power
  • Dimensions: 30.7 x 103 x 145mm
  • Metal cover
  • Plastic keys
  • Key rollover
  • Weight: approx. 120g
  • Battery: 1x LR54
  • Functions include: percentage calculations, currency conversions (3 conversion memories), tax calculation, independent memory, 3-digit thousands markers and a key for changing plus / minus sign
  • Casio type MS-80TV

Questions


*Question functionality currently disabled


Monday, May 23, 2016 Question by: Rapid Customer | Product code: 57-4615
Q. how to replace the battery
A. Hi John, thank you for your question. This should just be unscrewed at the back, split the unit open and the battery can then be removed and replaced. It takes a LR54 battery like 57-6906.

Reviews


Be the first to submit a review

Trustpilot