This product was placed on the market before 22nd of July 2019 and is compliant to 2011/65/EU and not 2015/863
A flexible twin cable having a 'figure 8' shape.
- Ideal for speaker connection
- 7/0.2mm copper conductor
- Rating 60V rms 1A
- Overall size 4x 1.6mm
- Grey colour with polarity marking
- Supplied on reels of 100m
Colour |
Grey |
Conductor Size |
14AWG |
Length |
100m |
No. of strands |
7 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.