High quality extra flexible red silicone cable from PJP, ideal for use in test leads.
- Ideal for use in areas where large variations in temperature occur
- Copper conductor 195 x 0.07mm, 0.75mm²
- Maintains its flexibility and strength
- Maximum current rating of 12A
- Cable diameter 3.7mm
- Temperature rating -60°C to +180°C
- Supplied in lengths of 10m
Conductor Stranding |
195x0.07mm |
Current Rating |
12A |
Cable Diameter |
3.7mm |
Colour |
Red |
Length |
10m |
Type |
Extra flexible |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In