Alpha Wire B963043 GE321 Grey 24AWG 7/32 BRAID Pro-Tekt (50m)

Standard range
Order Code:

01-5315

Brand: Alpha Wire MPN: B963043 GE321
Qty Was Unit Price (Ex VAT)
1+ £46.14   £44.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayContact us for additional stock

This 24AWG 7/32 high performance cable with 4x pairs of conductors is from the Pro-Tekt family and gives rugged, reliable performance in demanding applications. The cable features a unique, premium-grade PVC insulation and jacket that enable easier cable routing in tight spaces. Suitable for applications such as industrial process controls, PoS equipment, computer peripherals, medical electronics, high-tech controlled environments, etc.


  • Braid shielded cable
  • Tinned copper braid 70% minimum coverage
  • 300V Rating
  • Nylon ripcord
  • UV Resistant
  • IEC EN 60332-1/2, UL CM, UL AWM 2464 VW-1
  • Supplied on reels of 50m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Cable Diameter 6.71mm
Colour Grey
Conductor Cross-section 0.32mm²
Insulation Material PVC
Length 50m
No. of Cores 8
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot