Alpha Wire 5855 BL005 Blue 22AWG 19/34 TYPE E Hu Wire Teflon (100 ft)
Image Representative of Range

Alpha Wire 5855 BL005 Blue 22AWG 19/34 TYPE E Hu Wire Teflon (100 ft)

Extended range
Order Code:

01-5393

Brand: Alpha Wire MPN: 5855 BL005
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
1+ £50.40
3+ £48.78
5+ £47.14
10+ £43.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A 22AWG hook-up wire with blue PTFE insulation and stranded copper conductor. The wire has excellent uniformity and a low-fray design for easy handling, stripping, and termination. Suitable for a wide range of applications.


  • Voltage rating 600V
  • Chemically inert
  • Excellent chemical and solvent resistance
  • UL, CSA and Mil-Spec compliance
  • Temperature range -60°C to +105°C
  • Available in lengths of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Conductor Stranding 19/34
Insulation Material Polytetrafluoroethylene (PTFE)
Cable Diameter 1.27mm
Colour Blue
Conductor Cross-section 1mm²
Length 30.5m
Sold by Metre No
Standards/Test Marks CSA, UL

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot