UniStrand 100m 7-2-4A Defence Standard Unscreened Signal Cable 4 Core

Standard range
Order Code:

02-0262

Brand: UniStrand MPN: 7-2-4A
Qty Unit Price (Ex VAT)
1+ £45.07
3+ £43.99
5+ £41.90
10+ £40.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
83 in stock, despatched same dayAdditional quantity lead time 7 months

A multi-core unscreened type A flexible cable that have fine tinned copper wire strands, colour coded PVC insulation, cores twisted together and a PVC outer sheath.


  • Supplied in 4-core 7-2-4A
  • Conductor: Class 4 flexible tinned copper
  • Unscreened cable
  • PVC (Polyvinyl Chloride) insulation
  • Black sheath
  • Standards Generally to Def Stan 61-12 Part 4
  • Supplied on reels of 100m
Colour Black
Conductor Cross-section 0.22mm²
Insulation Material PVC
Length 100m
No. of Cores 4
Outer Diameter 3.85mm
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot