UniStrand 100m 16-2-8A Defence Standard Unscreened Signal Cable 8 Core

UniStrand 100m 16-2-8A Defence Standard Unscreened Signal Cable 8 Core

Order Code:

02-0286

Brand: UniStrand

Discontinued


This multi-core flexible cable has been designed for high density wiring between components and within instruments and electronic equipment.


  • Supplied as 16-2-8A 8-core
  • Black sheath
  • Supplied on reels of 100m
Colour Black
Conductor Cross-section N/A
Insulation Material PVC
Length 100m
No. of Cores 8
Outer Diameter 8.8mm
Sold by Metre No

Reviews


Be the first to submit a review

Trustpilot