UniStrand 3 Core 0.75mm 6A 3183Y PVC White Mains Power Cable 100M Reel

Standard range
Order Code:

02-0338

Brand: UniStrand MPN: UMF6Y030075WH
Qty Unit Price (Ex VAT)
1+ £54.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 3 days

The UniStrand 318-Y series of flexible cables are ordinary duty PVC cable constructed to BS EN 50525-2-11. The cables are ideal for use in domestic appliances, kitchens and offices. Suitable for use on radios, table lamps and office equipment.
  • White sheath
  • 3-Core
  • CSA 0.75mm²
  • Rating 6A
  • Class 5 flexible copper conductor to BS EN 60228
  • PVC insulation
  • Voltage rating 300/500V
  • Temperature rating +5°C to +70°C
  • Supplied on 100m reels
Sheath Colour White
Insulation Material PVC
Voltage Rating 500V
Length 100m
No. of Cores 3
Type Mains Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot