UniStrand 5 Core 1mm 10A 3185Y PVC Black Mains Power Cable 100M Reel

Order Code:

02-0353

Brand: UniStrand MPN: UMF6Y05010BK

Discontinued


The UniStrand 318-Y series of flexible cables are ordinary duty PVC cable constructed to BS EN 50525-2-11. The cables are ideal for use in domestic appliances, kitchens and offices. Suitable for use on radios, table lamps and office equipment.
  • Black sheath
  • 5-Core
  • CSA 1mm²
  • Rating 10A
  • Class 5 flexible copper conductor to BS EN 60228
  • PVC insulation
  • Voltage rating 300/500V
  • Temperature rating +5°C to +70°C
  • Supplied on 100m reels
Sheath Colour Black
Insulation Material PVC
Voltage Rating 500V
Length 100m
No. of Cores 5
Type Mains Cable

Reviews


Be the first to submit a review

Trustpilot