Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Van Damme 268-414-050 Green Series Digi Grade 4 Pair Cable 50m

Van Damme 268-414-050 Green Series Digi Grade 4 Pair Cable 50m

Order Code:  

02-3234

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-414-050 Copy to clipboard
 Report an error

Discontinued

Van Damme Green Series digi grade cables have been specifically designed for the accurate transmission of digital audio signals.


  • Supplied as 4-pair
  • Multicore types have 26AWG conductors
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied on reels of 50m
Cable Diameter 9.2mm
Capacitance 50pF/m
Colour Green
Conductor Area 0.22mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 93Ω/km
Conductor Stranding 7/0.20mm
Conductor Stranding (AWG/Strands) 24/7AWG
Length 50m
Number of Cores 4 pair

Reviews


Be the first to submit a review

Trustpilot