Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Van Damme 268-412-050 Green Series Digi Grade 2 Pair 10m
Image Representative of Range

Van Damme 268-412-050 Green Series Digi Grade 2 Pair 10m

Order Code:  

02-3247

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-412-050 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £30.21

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
Available to back OrderPlease contact us for lead time

Van Damme green series digi grade cables have been specifically designed for the accurate transmission of digital audio signals.


  • Supplied as 2-pair
  • Multicore types have 26AWG conductors
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied on reels of 10m

.

Cable Diameter 7.5mm
Capacitance 50pF/m
Colour Green
Conductor Area 0.22mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 93Ω/km
Conductor Stranding 7/0.20mm
Conductor Stranding (AWG/Strands) 24/7AWG
Length 10m
Number of Cores 2 pair

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot