Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This analogue pre-jacketed cable is the cable of choice for the professional user. It is extremely flexible, sonically transparent and intelligently designed with both numbered and colour coded pairs.
It has been extensively utilised in studios around the world from the BBC to Abbey Road.
Cable Diameter | 7.50mm |
---|---|
Capacitance | 100pF/m |
Colour | Blue |
Conductor Area | 0.22mm² |
Conductor Material | Bare ultra pure oxygen free copper |
Conductor Resistance | 90Ω/km |
Conductor Stranding | 28/0.10mm |
Conductor Stranding (AWG/Strands) | 24/28AWG |
Length | 10m |
Number of Cores | 2 pair |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In