Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Van Damme 268-208-060 Blue Series Studio Grade Multicore 8 Pair 10m
Image Representative of Range

Van Damme 268-208-060 Blue Series Studio Grade Multicore 8 Pair 10m

Order Code:  

02-3345

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-208-060 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £70.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
Available to back OrderPlease contact us for lead time

This analogue pre-jacketed cable is the cable of choice for the professional user. It is extremely flexible, sonically transparent and intelligently designed with both numbered and colour coded pairs.

It has been extensively utilised in studios around the world from the BBC to Abbey Road.


  • Supplied as 8-pairs
  • Multi-pin breakout cables
  • Static stage box systems for example in schools, colleges and houses of worship
  • Recording and post production equipment interconnects
  • Supplied in lengths of 10m
Cable Diameter 12.2mm
Capacitance 100pF/m
Colour Blue
Conductor Area 0.22mm²
Conductor Material Bare ultra pure oxygen free copper
Conductor Resistance 90Ω/km
Conductor Stranding 28/0.10mm
Conductor Stranding (AWG/Strands) 24/28AWG
Length 10m
Number of Cores 8 pair

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot