Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This multi-core audio cable, also known as the Van Damme Black series, has been specifically designed to survive the rigours of the live touring market and other high stress demanding environments.
Cable Diameter | 9.6mm |
---|---|
Capacitance | 81pF/m |
Colour | Black |
Conductor Area | 0.22mm² |
Conductor Material | Bare ultra pure oxygen free copper |
Conductor Resistance | 90Ω/km |
Conductor Stranding | 28/0.10mm |
Conductor Stranding (AWG/Strands) | 24/28AWG |
Length | 100m |
Number of Cores | 4 pair |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In