Shrinktek 11 Colour 1.5mm Heat Shrink Length 25cm

Standard range
Order Code:

03-0591

Brand: Shrinktek MPN: 03-0591
Qty Unit Price (Ex VAT)
1+ £9.48
5+ £8.98
10+ £8.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 3 weeks

This flexible thin wall multipurpose 1.5mm polyolefin-based, heat shrinkable tubing has excellent electrical, chemical and physical properties. It is suitable for a wide range of applications including cable and wire harnessing, strain relief, insulation, colour coding and identification and protection against fluids.


  • Length 250mm
  • 2:1 shrink ratio
  • Supplied diameter 1.5mm, shrink diameter 0.75mm
  • 100°C shrink temperature
  • Operating temperature -55°C to +125°C
  • 14Mpa tensile strength
  • 20kV/mm dielectric strength
  • Supplied in packs of 11 colours - black, red, blue, yellow, green, white, brown, grey, orange, violet and clear
  • UL 224, 125°C, 600V approved
Colour Black, blue, brown, green, grey, orange, red, transparent, violet, white, yellow
Length 250mm
Ratio 2:1
Shrunk Diameter 0.75mm
Supplied Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot