Alpha Wire F221V1/4 BK103 Flame Retardant Tubing 6.4mm (25x1.2m lengths)
Image Representative of Range

Alpha Wire F221V1/4 BK103 Flame Retardant Tubing 6.4mm (25x1.2m lengths)

Extended range
Order Code:

03-0658

Brand: Alpha Wire MPN: F221V1/4 BK103
Qty Unit Price (Ex VAT)
1+ £35.47
3+ £34.31
5+ £33.17
10+ £29.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Low shrink temperature (+90°C) flame retardant irradiated polyolefin black tubing from Alpha Wire.


  • 2:1 shrink ratio
  • Supplied diameter 6.4mm
  • Shrink diameter 3.2mm
  • Wall thickness 0.63mm
  • Very fast recovery time
  • Resistant to water, fungus and UV light
  • Approved with the following: MIL-DTL-23053/5C, Class 1 & 3 UL 224 CSA 198 UL VW-1 flame test UL CAS OFT flame test Alpha FIT-221V
  • Supplied in pack of 25 x 1.2m lengths

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Length 1.2m
Ratio 2:1
Shrunk Diameter 3.18mm
Supplied Diameter 6.35mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot