Alpha Wire F221V1/2 BK105 Flame Retardant Tubing 12.7mm (5x1.2m lengths)

Order Code:

03-0662

Brand: Alpha Wire MPN: F221V1/2 BK105

Discontinued


Low shrink temperature (+90°C) flame retardant irradiated polyolefin black tubing from Alpha Wire.


  • 2:1 shrink ratio
  • Supplied diameter 12.7mm
  • Shrink diameter 6.35mm
  • Wall thickness 0.63mm
  • Very fast recovery time
  • Resistant to water, fungus and UV light
  • Approved with the following: MIL-DTL-23053/5C, Class 1 & 3 UL 224 CSA 198 UL VW-1 flame test UL CAS OFT flame test Alpha FIT-221V
  • Supplied in pack of 5 x 1.2m lengths

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Length 1.2m
Ratio 2:1
Shrunk Diameter 6.35mm
Supplied Diameter 12.7mm

Reviews


Be the first to submit a review

Trustpilot