Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

UniStrand 6mm Heat Shrink 3:1 Red 25m Reel

Standard range
Order Code:  

03-0702

 
Brand: UniStrand MPN: 030702
Qty Unit Price (Ex VAT)
1+ £35.06
5+ £31.88

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

This red heat shrink sleeving has excellent flame retardant properties, flexibility and insulation.


  • Supplied diameter 6mm
  • Shrink diameter 2mm
  • 3:1 shrink ratio
  • Thermally stabilised flame retardant polyolefin material
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at +115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved.
Colour Red
Length 25m
Ratio 3:1
Shrunk Diameter 2mm
Supplied Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot