Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Mettex FLB 25-150 Flat Braid 25mm Nom CSA 25x3.5mm 25M Reel

Mettex FLB 25-150 Flat Braid 25mm Nom CSA 25x3.5mm 25M Reel

Order Code:  

03-1931

 
Brand: Mettex MPN: FBT-0025-0001

Discontinued


Flat tinned copper braid, that is suitable where conditions of vibration or movement are likely to be present. The tight bend radius makes it ideal where alignment problems exist or where space restrictions apply.


  • Product: Flat Tinned Copper Braid
  • Part No:. 03-1931
  • Material Specification: Electro Tin Plated Copper Wire to BS:EN13602:2002
  • Current Rating: 150A
  • Weight per 100m: 25kg
  • Material: Electro tin-plated copper
  • Dimensions: 25mm x 3mm nominal
  • Supplied on reels of 25m
Colour Silver
Length 25m
Max. Diameter 25mm

Reviews


Be the first to submit a review

Trustpilot