Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.749 |
50+ | £0.597 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Yellow 12.7mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.
Colour | Yellow |
---|---|
Length | 1.2m |
Ratio | 2:1 |
Shrunk Diameter | 6.35mm |
Supplied Diameter | 12.7mm |
To use this facility please Sign In.
Sign In