UniStrand 3.2mm x 1.2m Heat Shrink Sleeve Green

Standard range
Order Code:

03-2375

Brand: UniStrand MPN: UNIHS2/1-3.2G1.2M
Qty Unit Price (Ex VAT)
10+ £0.317
50+ £0.253
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
70 in stock, despatched same dayAdditional 200 due on 08/07/2025

Green 3.2mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.


  • Excellent flame retardant properties
  • Excellent flexibility and insulation
  • Thermally stabilised flame retardant polyolefin
  • 2:1 shrink ratio
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at 115°C
  • Size quoted is size before shrinking
  • UL224 approved
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved.
Colour Green
Length 1.2m
Ratio 2:1
Shrunk Diameter 1.6mm
Supplied Diameter 3.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot