Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £0.478 |
50+ | £0.359 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Clear 6.4mm heat shrink sleeving suitable for all applications. It shrinks when heat is applied; making it ideal for when a snug fit is required, on an irregularly shaped joint for example. It is also perfect for repairing wires, bundling wires together, and protecting wires or small parts from minor abrasion.
Type | Heat Shrink Sleeve |
---|---|
Colour | Transparent |
Length | 1.2m |
Ratio | 2:1 |
Shrunk Diameter | 3.2mm |
Supplied Diameter | 6.4mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In