UniStrand Grommet Open 6.0x3.0x4.7 - pack of 100

Order Code:

04-0190

Brand: UniStrand MPN: GM-0603

Discontinued


Black PVC open grommets, suitable for the protection of wires passing through metal frames.


  • Panel hole diameter 6mm with inner diameter 3mm
  • Grommet thickness 4.7mm
  • Panel thickness 1.7mm
  • Supplied in packs of 100
Type Open
Cable Diameter 3mm
Colour Black
Height 4.7mm
Material PVC
Panel Hole Diameter 6mm

Questions


*Question functionality currently disabled


Monday, June 24, 2013 Question by: Rapid Customer | Product code: 04-0190
Q. What is the outside diameter of the piece?
A. Hi Max. Thank you for your question. The overall diameter is approximately 8mm.

Reviews


Be the first to submit a review

Trustpilot