Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

UniStrand Grommet Open 7.2x5.0x4.4 - pack of 100

Standard range
Order Code:  

04-0192

 
Brand: UniStrand MPN: GM-0705
Qty Unit Price (Ex VAT)
1+ £5.92
5+ £5.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 9 months

Black PVC open grommets, suitable for the protection of wires passing through metal frames.


  • Panel hole diameter 7.2mm with inner diameter 5mm
  • Grommet thickness 4.4mm
  • Panel thickness 1.7mm
  • Supplied in packs of 100
Cable Diameter 5mm
Colour Black
Height 4.4mm
Material PVC
Panel Hole Diameter 7.2mm
Type Open

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot