UniStrand Grommet Open 13.9x10.5x6.4 - pack of 100

Standard range
Order Code:

04-0196

Brand: UniStrand MPN: GM-1410
Qty Unit Price (Ex VAT)
1+ £9.72
5+ £8.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 9 months

Black PVC open grommets, suitable for the protection of wires passing through metal frames.


  • Panel hole diameter 13.9mm with inner diameter 10.5mm
  • Grommet thickness 6.4mm
  • Panel thickness 3.4mm
  • Supplied in packs of 100
Type Open
Cable Diameter 10.5mm
Colour Black
Height 6.4mm
Material PVC
Panel Hole Diameter 13.9mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot