Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

UniStrand Grommet Closed 20.1x15.5x6.1 - pack of 100

Order Code:  

04-0199

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: GMC-2015 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.64
5+ £12.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
3 in Stock, despatched same dayAdditional quantity lead time 5 months

Black PVC closed grommets, suitable for the protection of wires passing through metal frames.


  • Panel hole diameter 20.1mm with inner diameter 15.5mm
  • Grommet thickness 6.1mm
  • Panel thickness 1.7mm
  • Supplied in packs of 100
Cable Diameter 15.5mm
Colour Black
Height 6.1mm
Material PVC
Panel Hole Diameter 20.1mm
Type Closed

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot