HellermannTyton UB140A Natural TY-ITS Cable Tie 140 x 2.5mm (Pack 100)

Standard range
Order Code:

04-0744

Brand: HellermannTyton MPN: UB140A Natural EAN-13: 5022660327940
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/02/2025

This Pack of 100 TY-ITS Natural Cable Ties 144 x 2.5mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 80N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.


  • Natural colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • 22mm bundle diameter
  • -40 - +85°C temperature range
  • 144 x 2.5mm (L x W)
  • Manufacturer's part UB140A
Type PA66
Colour Natural
Size 144 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot