HellermannTyton UB200A Black TY-ITS Cable Tie 200 x 2.5mm (Pack 100)

Standard range
Order Code:

04-0745

Brand: HellermannTyton MPN: UB200A Black EAN-13: 5022660328046
Qty Unit Price (Ex VAT)
1+ £2.74
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 7 days

This Pack of 100 TY-ITS Black Cable Ties 200 x 2.5mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material and supplied in a plastic pack which prevents the ties from drying out.


  • Black colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • -40 - +85°C temperature range
  • 200 x 2.5mm (L x W)
  • Manufacturer's part UB200A Black
Type PA66
Colour Black
Size 200 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot