HellermannTyton UB200A Natural TY-ITS Cable Tie 200 x 2.5mm (Pack 100)

Standard range
Order Code:

04-0746

Brand: HellermannTyton MPN: UB200A Natural EAN-13: 5022660328053
Qty Unit Price (Ex VAT)
1+ £6.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 7 days

This Pack of 100 TY-ITS Natural Cable Ties 200 x 2.5mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material and supplied in a plastic pack which prevents the ties from drying out.


  • Natural colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • -40 - +85°C temperature range
  • 200 x 2.5mm (L x W)
  • Manufacturer's part UB200A
Type PA66
Colour Natural
Size 200 x 2.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot