HellermannTyton UB200B Black TY-ITS Cable Tie 198 x 3.5mm (Pack 100)

Standard range
Order Code:

04-0749

Brand: HellermannTyton MPN: UB200B Black EAN-13: 5022660328060
Qty Unit Price (Ex VAT)
1+ £3.18
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched same dayAdditional quantity lead time 7 days

This Pack of 100 TY-ITS Black Cable Ties 200 x 3.5mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 225N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.


  • Black colour
  • Pack of 100
  • 50mm bundle diameter
  • Inside serration for strong hold onto bundles
  • -40 - +85°C temperature range
  • 200 x 3.5mm (L x W)
  • Manufacturer's part UB200B Black
Type PA66
Colour Black
Size 200 x 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot