HellermannTyton UB200B Natural TY-ITS Cable Tie 198 x 3.5mm (Pack 100)

HellermannTyton UB200B Natural TY-ITS Cable Tie 198 x 3.5mm (Pack 100)

Order Code:

04-0750

Brand: HellermannTyton MPN: UB200B Natural EAN-13: 5022660328077
  • Country of Origin: United Kingdom

Discontinued


This Pack of 100 TY-ITS Natural Cable Ties 200 x 3.5mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 225N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.


  • Natural colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • 50mm bundle diameter
  • -40 - +85°C temperature range
  • 300 x 3.5mm (L x W)
  • Manufacturer's part UB200B
Type PA66
Colour Natural
Size 200 x 3.5mm

Reviews


Be the first to submit a review

Trustpilot