HellermannTyton UB300C Black TY-ITS Cable Tie 300 x 4.6mm (Pack 100)
Image Representative of Range

HellermannTyton UB300C Black TY-ITS Cable Tie 300 x 4.6mm (Pack 100)

Standard range
Order Code:

04-0759

Brand: HellermannTyton MPN: UB300C Black
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayAdditional quantity lead time 7 days

This Pack of 100 TY-ITS Black Cable Ties 300 x 4.6mm from Hellermann Tyton are extremely resistant to mould, decomposition, sea water, oil, fats, hydrocarbons and hydraulic fluids, making them ideal for routing, bundling and securing of cables, pipes and hoses. Manufactured using PA66 material with a 225N minimum holding force and supplied in a plastic pack which prevents the ties from drying out.


  • Black colour
  • Pack of 100
  • Inside serration for strong hold onto bundles
  • 85mm bundle diameter
  • -40 - +85°C temperature range
  • 300 x 4.6mm (L x W)
  • Manufacturer's part UB300C
Type PA66
Colour Black
Size 300 x 4.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot