Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Red M12 Cable Gland 3-6.5mm from Hellerman Tyton has been designed for connecting cable to electrical equipment - apart from steel wire armoured cable - and is compatible with a wide range of applications. Included within the cable gland is a lock nut, washer, body, seal and sealing nut (cap) manufactured with nylon 66 material.
One of the advantages when using this dome headed cable gland is that it remains easy to attach - simply insert the cable and tighten - while the IP68 rating provides protection against the ingress of dust and water.
Body Material | Nylon |
---|---|
Thread Size | M12 |
Type | Cable gland |
To use this facility please Sign In.
Sign In