HellermannTyton NGM16-GRY M16 Cable Gland 5-10mm Grey (Pack 10)

Standard range
Order Code:

04-0787

Brand: HellermannTyton MPN: NGM16-GRY EAN-13: 5022660320415
Qty Unit Price (Ex VAT)
1+ £3.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayAdditional quantity lead time 7 days

This Grey M16 Cable Gland 5-10mm from Hellerman Tyton has been designed for connecting cable to electrical equipment - apart from steel wire armoured cable - and is compatible with a wide range of applications. Included within the cable gland is a lock nut, washer, body, seal and sealing nut (cap) manufactured with nylon 66 material.

One of the advantages when using this dome headed cable gland is that it remains easy to attach - simply insert the cable and tighten - while the IP68 rating provides protection against the ingress of dust and water.


  • Grey colour
  • Pack of 10
  • Quick and easy to install - no need to dismantle
  • Metric thread
  • Euro slot packaging
  • Manufacturer's part NGM16-GRY
Type Cable gland
Body Material Nylon
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot