HellermannTyton NGM32-BLK M32 Cable Gland 18-25mm Black (Pack 5)

Image Representative of Range

HellermannTyton NGM32-BLK M32 Cable Gland 18-25mm Black (Pack 5)

Extended range
Order Code:

04-0799

Brand: HellermannTyton MPN: NGM32-BLK EAN-13: 5022660320521
Qty Unit Price (Ex VAT)
1+ £3.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

This Black M32 Cable Gland 18-25mm from Hellerman Tyton has been designed for connecting cable to electrical equipment - apart from steel wire armoured cable - and is compatible with a wide range of applications. Included within the cable gland is a lock nut, washer, body, seal and sealing nut (cap) manufactured with nylon 66 material.

One of the advantages when using this dome headed cable gland is that it remains easy to attach - simply insert the cable and tighten - while the IP68 rating provides protection against the ingress of dust and water.


  • Black colour
  • Pack of 5
  • Quick and easy to install - no need to dismantle
  • Metric thread
  • Euro slot packaging
  • Manufacturer's part NGM32-BLK
Type Cable gland
Body Material Nylon
Thread Size M32

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot