Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This Black M40 Cable Gland 22-32mm from Hellerman Tyton has been designed for connecting cable to electrical equipment - apart from steel wire armoured cable - and is compatible with a wide range of applications. Included within the cable gland is a lock nut, washer, body, seal and sealing nut (cap) manufactured with nylon 66 material.
One of the advantages when using this dome headed cable gland is that it remains easy to attach - simply insert the cable and tighten - while the IP68 rating provides protection against the ingress of dust and water.
Body Material | Nylon |
---|---|
Thread Size | M40 |
Type | Cable gland |