Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Hylec 50.009 PG9 Brass Dome Cable Gland

Order Code:  

04-1825

 
Brand: Hylec MPN: 50.009

Discontinued


Easy to install high strength compression type dome top cable glands from Hylec manufactured in nickel plated brass with a PG thread for use with PVC or rubber circular profile cables,


  • Protection to IP68 is achieved by employing a fully insulated Neoprene cable seal and Perbunan O-ring on external fixing thread
  • Cable diameter range 4 to 8mm
  • Thread size PG9
  • Thread length 6mm
  • Integrated anchorage
  • Supplied complete with lock nut
  • Operating temperature –30°C to +100°C
  • CSA approved
Body Material Brass
Thread Size PG9
Type Dome top

Questions


*Question functionality currently disabled


Tuesday, February 13, 2018 Question by: Rapid Customer | Product code: 04-1825
Q. Does it have an O ring on the threaded spigot before the backnut?
A. Hi Piers, thank you for your question. There is an O ring on these glands on the back nut.


Saturday, November 7, 2015 Question by: Rapid Customer | Product code: 04-1825
Q. Please state drilling hole size for this gland and bland 04-1820
A. Hi Brian, thank you for your question. The hole size is 14.9mm.

Reviews


Be the first to submit a review

Trustpilot