UniStrand M12 Dome Cable Clamp Black

Standard range
Order Code:

04-2035

Brand: UniStrand MPN: AG-12 BLACK
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M25 PG7
Qty Unit Price (Ex VAT)
5+ £1.46
50+ £1.08
100+ £0.897
500+ £0.807
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,180 in stock, despatched same dayAdditional 2,200 due on 07/02/2025

Compression type dome top cable gland manufactured in black Nylon 6.6 with a M12 thread.


  • Designed for use with PVC or rubber circular profile cables
  • Cable diameter range 3 to 6.5mm
  • Thread length 7.9mm
  • Supplied complete with locking nut for mounting on chassis, enclosures, etc.
  • CE, UL E186042 Approved
  • Provides full protection to IP68 when tightened with a spanner
Type Dome top
Body Material Nylon 6.6
Thread Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot