Jacob 50.612 PA7001 Compact M12 Cable Gland Grey

Standard range
Order Code:

04-2300

Brand: Jacob MPN: 50.612 PA7001
Qty Unit Price (Ex VAT)
5+ £0.636
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
795 in stock, despatched same dayAdditional quantity lead time 3 weeks

Compact silver grey nylon M12 cable gland, easy to install and supplied with locking nut, .


  • Cable diameter range 3 to 6mm
  • Thread size M12 x 1.5
  • Thread length 8mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard
Type Dome top
Body Material Polyamide PA6 V-2
Thread Size M12

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, February 27, 2013 Question by: Rapid Customer | Product code: 04-2300
Q. What Mounting hole is required for this cable Gland Entry ?
A. Hi Steve. Thank you for your question. M12 hole is required for this cable gland entry.

Reviews


Be the first to submit a review

Trustpilot