Jacob 50007M12PA/SW M12x1.5 Dometop Gland Longthread Black

Standard range
Order Code:

04-2338

Brand: Jacob MPN: 50007M12PA/SW
Qty Unit Price (Ex VAT)
5+ £0.533
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock190 due on 28/02/2025


Black nylon dome top M12 long thread cable gland, easy to install and supplied with locking nut, .Kit contains the following: Gland 50.612 PA/SWL Locknut 50.212 PA/SW


  • Cable diameter range 3 to 6.5mm
  • Thread size M12 x 1.5
  • Thread length 15mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard
Type Dome top
Body Material Polyamide PA6 V-2
Thread Size M12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot