UniStrand Enamel Copper Wire 36SWG 500gm

Standard range
Order Code:

05-0200

Brand: UniStrand MPN: 050200
Qty Unit Price (Ex VAT)
1+ £13.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 3 weeks

Enamelled copper wire, suitable for winding transformers and coils.


  • Copper conductor material
  • Wire size 36SWG
  • Supplied on reels of 500g
Length 1850m
Type Enamelled copper
Wire Size 36SWG

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, May 15, 2017 Question by: Rapid Customer | Product code: 05-0200
Q. can you tell me the copper diameter and the overall diameter including the coating please?
A. Hi Kev, thank you for your question. Copper diameter of 36SWG is approximately 0.193mm and total OD is circa 0.2mm.


Tuesday, December 15, 2015 Question by: Rapid Customer | Product code: 05-0200
Q. Hi, i need 0.25mm. What gauge is that please ?
A. Hi Rod, thank you for your question. This is 36 SWG (standard wire gauge) which is approximately 0.193mm diameter, 33 SWG is near 0.254mm diameter which is available on 05-0210.


Friday, June 27, 2014 Question by: Rapid Customer | Product code: 05-0200
Q. What the current rating for this 36swg copper wire ?
A. Hi Keith, thanks for your question. The current rating will be around 48mA.


Monday, April 29, 2013 Question by: Rapid Customer | Product code: 05-0200
Q. Can you tell me what the resistance of this wire is per meter ? The common data sheet all mentions resistance for 1mm type. Thanks
A. Hi Steve. Thank you for your question. The manufacturers advise that the resistance for this is 0.5441 Ohms/M.

Reviews


Be the first to submit a review

Trustpilot